LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nanya Tech NT5CC64M16GP-DI product image
  • NT5CC64M16GP-DI thumbnail 1
  • NT5CC64M16GP-DI thumbnail 2
  • NT5CC64M16GP-DI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nanya Tech NT5CC64M16GP-DI

Manufacturer
Nanya TechAsian Brands
MPN
NT5CC64M16GP-DI
LCSC Part #
C428582
Packaging
VFBGA-96
Customer #
Key Attributes
DDR3(L) 1Gb SDRAM
DatasheetNanya Tech NT5CC64M16GP-DI
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 61
61 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0315$ 9.03
10+$ 8.2318$ 82.32
30+$ 7.7565$ 232.70
100+$ 6.8781$ 687.81
500+$ 6.6552$ 3327.60
1,000+$ 6.5553$ 6555.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerNanya Tech
PackagingVFBGA-96
Operating Temperature0℃~+95℃
FeaturesAuto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;Dynamic on-chip termination;ZQ calibration function
Refresh Current-
Memory Size1Gbit
Voltage - Supply1.283V~1.45V;-
Clock Frequency800MHz
Memory FormatDDR3L SDRAM

Introduction

AI Translation

The 1Gb Double-Data-Rate-3 (DDR3(L)) G-die DRAMs is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM. The 1Gb chip is organized as 16Mbit x8 I/Osx8 banks or 8Mbit x 16 I/Osx8 bank devices. These synchronous devices achieve high speed double-data-rate transfer rates of up to 2133 Mb/pin/sec for general applications. The chip is designed to comply with all key DDR3(L) DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK falling). All I/Os are synchronized with a single ended DQS or differential DQS pair in a source synchronous fashion. These devices operate with a single 1.5V±0.075V or 1.35V -0.067/+0.1V power supply and are available in BGA packages.

The DDR3(L) SDRAM is a high-speed dynamic random access memory internally configured as an eight-bank DRAM. The DDR3(L) SDRAM uses an 8n prefetch architecture to achieve high speed operation. The 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3(L) SDRAM consists of a single 8n-bit wide, four clock data transfer at the internal DRAM core and eight corresponding n-bit wide, one-half clock cycle data transfers at the I/O pins. Read and write operation to the DDR3(L) SDRAM are burst oriented, start at a selected location, and continue for a burst length of eight or a ‘chopped’ burst of four in a programmed sequence.

Features

AI Translation
  • 8n Prefetch Architecture - Differential Clock(CK/CK) and Data Strobe(DQS/) - Double-data rate on DQs, DQS and DM
  • Auto Self Refresh (ASR) by DRAM built-in TS - Auto Refresh and Self Refresh Modes
  • Partial Array Self Refresh (PASR)
  • Configurable DS for system compatibility - Configurable On-Die Termination - ZQ Calibration for DS/ODT impedance accuracy via external ZQ pad (240 ohm±1%)
  • Write Leveling via MR settings 6 - Read Leveling via MPR
  • Interface and Power Supply - SSTL_15 for DDR3:VDD/VDDQ=1.5V(±0.075V) - SSTL_135 for DDR3L:VDD/VDDQ=1.35V(-0.067/+0.1V)
  • Speed Grade (CL-TRCD-TRP) 2
    • 2133 Mbps / 14-14-14
    • 1866 Mbps / 13-13-13
    • 1600 Mbps / 11-11-11, 10-10-10
  • Temperature Range (Tc)
    • Commercial Grade =0℃~95℃
    • Quasi Industrial Grade (-T)=-40℃~95℃
    • Industrial Grade (-1)=-40℃~95℃
    • Automotive Grade 2 (-H)=-40℃~105℃
    • Automotive Grade 3 (-A)=-40℃~95℃
  • Programmable Functions
    • CAS Latency (6/7/8/9/10/11/13/14)
    • CAS Write Latency (5/6/7/8/9/10)
    • Additive Latency (0/CL-1/CL-2)
    • Write Recovery Time (5/6/7/8/10/12/14/16)
    • Burst Type (Sequential/Interleaved)
    • Burst Length (BL8/BC4/BC4 or 8 on the fly)
    • Self Refresh Temperature Range(Normal/Extended)
    • Output Driver Impedance (34/40)
    • On-Die Termination of Rtt_Nom(20/30/40/60/120)
    • On-Die Termination of Rtt_WR(60/120)
    • Precharge Power Down (slow/fast)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NT5CC64M16GP-DIINanya TechVFBGA-96100$ 18.9856