TECH PUBLIC RB160VYM-60-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RB160VYM-60-TP |
| LCSC Part # | C42449017 |
| Packaging | SOD-323HE |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-323HE |
| Datasheet | TECH PUBLIC RB160VYM-60-TP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 0.68mm
- Low power consumption, high efficiency
- Compatible with automated placement
- Moisture Sensitivity Level: Level 1, compliant with J-STD-020
- RoHS compliant
- Halogen-free, compliant with IEC 61249-2-21
Applications
AI Translation
- Switching Power Supply (SMPS)
- Adapters
- DC-DC Converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,520
2,520 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0647 | $ 0.65 |
| 100+ | $ 0.0517 | $ 5.17 |
| 300+ | $ 0.0452 | $ 13.56 |
| 3,000+ | $ 0.0404 | $ 121.20 |
| 6,000+ | $ 0.0365 | $ 219.00 |
| 9,000+ | $ 0.0345 | $ 310.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 680mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 25A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 0.68mm
- Low power consumption, high efficiency
- Compatible with automated placement
- Moisture Sensitivity Level: Level 1, compliant with J-STD-020
- RoHS compliant
- Halogen-free, compliant with IEC 61249-2-21
Applications
AI Translation
- Switching Power Supply (SMPS)
- Adapters
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PD3S160-TP | TECH PUBLIC | Similar | SOD-323HE | 2,510 | $ 0.0615 | ||
| RB160VAM-60-TP | TECH PUBLIC | Similar | SOD-323HE | 6,440 | $ 0.0632 | ||
| TPMEG60T10ELXDX | TECH PUBLIC | Similar | SOD-323HE | 870 | $ 0.0644 | ||
| SS1060HEWS-TP | TECH PUBLIC | Similar | SOD-323HE | 5,430 | $ 0.0617 | ||
| TPSS16HE | TECH PUBLIC | Similar | SOD-323HE | 2,950 | $ 0.0683 |
5 more alternative parts.View all substitutes



