Magnetsyc SLQW2520F1R0KT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW2520F1R0KT |
| LCSC Part # | C42440928 |
| Packaging | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 0.62Ω SMD,2.9x2.7mm |
| Datasheet | Magnetsyc SLQW2520F1R0KT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 230MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@7.9MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0764$ 0.0726 | $ 0.36 |
| 50+ | $ 0.0604$ 0.0574 | $ 2.87 |
| 150+ | $ 0.0524$ 0.0498 | $ 7.47 |
| 500+ | $ 0.0464$ 0.0441 | $ 22.05 |
| 2,000+ | $ 0.0416$ 0.0396 | $ 79.20 |
| 4,000+ | $ 0.0392$ 0.0373 | $ 149.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 230MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.9x2.7mm | |
| Inductance | 1uH | |
| Frequency - Self Resonant | 230MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 700mA | |
| DC Resistance(DCR) | 620mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 18@7.9MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



