Magnetsyc SLQW2012F4R7KT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW2012F4R7KT |
| LCSC Part # | C42440907 |
| Packaging | SMD,2.3x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.05Ω SMD,2.3x1.7mm |
| Datasheet | Magnetsyc SLQW2012F4R7KT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.3x1.7mm | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.05Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.3x1.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.05Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0458$ 0.0436 | $ 0.44 |
| 100+ | $ 0.0362$ 0.0344 | $ 3.44 |
| 300+ | $ 0.0314$ 0.0299 | $ 8.97 |
| 2,000+ | $ 0.0278$ 0.0265 | $ 53.00 |
| 4,000+ | $ 0.0249$ 0.0237 | $ 94.80 |
| 10,000+ | $ 0.0235$ 0.0224 | $ 224.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.3x1.7mm | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.05Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,2.3x1.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.05Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



