Honor Elec HT1V477M1012PC
| Manufacturer | Honor ElecAsian Brands |
| MPN | HT1V477M1012PC |
| LCSC Part # | C42436748 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 35V TH |
| Datasheet | Honor Elec HT1V477M1012PC |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3567 | $ 1.78 |
| 50+ | $ 0.2853 | $ 14.27 |
| 150+ | $ 0.2547 | $ 38.21 |
| 500+ | $ 0.2165 | $ 108.25 |
| 2,500+ | $ 0.1995 | $ 498.75 |
| 5,000+ | $ 0.1893 | $ 946.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HG1V477M1012PC | Honor Elec | Through Hole,D10xL12mm | 1,160 | $ 0.4043 | ||
| RYHG35V470UF10*12 | Honor Elec | Through Hole,D10xL12mm | 475 | $ 0.3864 | ||
| RYHT35V470UF10*12 | Honor Elec | Through Hole,D10xL12mm | 20 | $ 0.3623 | ||
| HG1H477M1016PC | Honor Elec | Through Hole,D10xL16mm | 12,316 | $0.3618 $0.3808 | ||
| HG1V477M0816PC | Honor Elec | Through Hole,D8xL16mm | 445 | $ 0.3789 | ||
| HG1V477M0811PC | Honor Elec | Through Hole,D8xL11.5mm | 240 | $ 0.2778 | ||
| RYHG50V470UF10*16 | Honor Elec | Through Hole,D10xL16mm | 482 | $ 0.5281 | ||
| RYHG35V470UF8*11.5 | Honor Elec | Through Hole,D8xL11.5mm | 990 | $ 0.2942 | ||
| RYHG35V470UF8*16 | Honor Elec | Through Hole,D8xL16mm | 380 | $ 0.392 |



