ChipNobo IRFB4110PBF-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | IRFB4110PBF-CN |
| LCSC Part # | C42436712 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100V 175A 3.8V 227W 3.4mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs |
| Datasheet | ChipNobo IRFB4110PBF-CN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 175A | |
| Output Capacitance(Coss) | 925pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 3.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.996nF | |
| Gate Charge(Qg) | 128nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 175A | |
| Output Capacitance(Coss) | 925pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 227W | |
| RDS(on) | 3.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.996nF | |
| Gate Charge(Qg) | 128nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary novel trench technology
- R<sub>DS(ON)</sub>, typical = 3.4 mΩ @ V<sub>GS</sub> = 10 V
- Low on-resistance R<sub>DS(ON)</sub>
- Operating temperature up to 150°C
Applications
AI Translation
- DC-DC Converters
- Motor Control & Drive
- Battery Management
- Synchronous Rectification
- Switching Power Supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6902 | $ 0.69 |
| 200+ | $ 0.2755 | $ 55.10 |
| 500+ | $ 0.2663 | $ 133.15 |
| 1,000+ | $ 0.2617 | $ 261.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 175A | |
| Output Capacitance(Coss) | 925pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 3.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.996nF | |
| Gate Charge(Qg) | 128nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 175A | |
| Output Capacitance(Coss) | 925pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 227W | |
| RDS(on) | 3.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.996nF | |
| Gate Charge(Qg) | 128nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary novel trench technology
- R<sub>DS(ON)</sub>, typical = 3.4 mΩ @ V<sub>GS</sub> = 10 V
- Low on-resistance R<sub>DS(ON)</sub>
- Operating temperature up to 150°C
Applications
AI Translation
- DC-DC Converters
- Motor Control & Drive
- Battery Management
- Synchronous Rectification
- Switching Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

