LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Khon TSB12311-090D532DH-R0350 product image
  • TSB12311-090D532DH-R0350 thumbnail 1
  • TSB12311-090D532DH-R0350 thumbnail 2
  • TSB12311-090D532DH-R0350 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Khon TSB12311-090D532DH-R0350

Manufacturer
KhonAsian Brands
MPN
TSB12311-090D532DH-R0350
LCSC Part #
C42435191
Packaging
SMD-4P,11.7x11.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 280gf
DatasheetKhon TSB12311-090D532DH-R0350
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 320
320 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0552$ 0.0525$ 0.53
100+$ 0.0434$ 0.0413$ 4.13
350+$ 0.0375$ 0.0357$ 12.50
1,050+$ 0.0331$ 0.0315$ 33.08
4,900+$ 0.0296$ 0.0282$ 138.18
10,150+$ 0.0278$ 0.0265$ 268.98
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKhon
PackagingSMD-4P,11.7x11.5mm
Voltage Rating12V
Switching Life300,000 cycles
with BracketWithout Bracket
Operating Temperature-
Width11.5mm
Actuator StyleRound Button
With LampNo
Length11.7mm
CircuitSPST
Operating Force2.8N
Height9mm
Contact Current50mA