Cmos CMB029N06L
| Manufacturer | CmosAsian Brands |
| MPN | CMB029N06L |
| LCSC Part # | C42428207 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 160A TO-263 |
| Datasheet | Cmos CMB029N06L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.5nF | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.85nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.5nF | |
| Current - Continuous Drain(Id) | 160A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.85nF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
029N06L employs advanced SGT technology to deliver excellent on-resistance RDS(ON). The device is well-suited for high-efficiency, fast-switching applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Motor Control & Drive - Battery Management
In-Stock: 203
203 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.785$ 0.7458 | $ 0.75 |
| 10+ | $ 0.6457$ 0.6135 | $ 6.14 |
| 30+ | $ 0.5769$ 0.5481 | $ 16.44 |
| 100+ | $ 0.5081$ 0.4827 | $ 48.27 |
| 500+ | $ 0.4671$ 0.4438 | $ 221.90 |
| 800+ | $ 0.4458$ 0.4236 | $ 338.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.5nF | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.85nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.5nF | |
| Current - Continuous Drain(Id) | 160A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.85nF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
029N06L employs advanced SGT technology to deliver excellent on-resistance RDS(ON). The device is well-suited for high-efficiency, fast-switching applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Motor Control & Drive - Battery Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



