ZE ZENR8040T120M-12uH
| Manufacturer | ZEAsian Brands |
| MPN | ZENR8040T120M-12uH |
| LCSC Part # | C42428121 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 12uH 2.8A 41mΩ SMD,8x8mm |
| Datasheet | ZE ZENR8040T120M-12uH |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.8A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 41mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.8A | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 41mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1193$ 0.0955 | $ 0.48 |
| 50+ | $ 0.0942$ 0.0754 | $ 3.77 |
| 150+ | $ 0.0816$ 0.0653 | $ 9.80 |
| 1,000+ | $ 0.0721$ 0.0577 | $ 57.70 |
| 2,000+ | $ 0.0646$ 0.0517 | $ 103.40 |
| 5,000+ | $ 0.0608$ 0.0487 | $ 243.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.8A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 41mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,8x8mm | |
| Current Rating | 2.8A | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 41mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZNR8040ST120M | ZE | SMD,8x8mm | 135 | $0.0968 $0.1209 |



