LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec VBGM1201N product image
Images for reference only

VBsemi Elec VBGM1201N

Manufacturer
VBsemi ElecAsian Brands
MPN
VBGM1201N
LCSC Part #
C42412656
Packaging
TO-220
Customer #
Key Attributes
200V 100A 4.5V 300W 10mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs
DatasheetVBsemi Elec VBGM1201N
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5894$ 6.59
200+$ 2.6299$ 525.98
500+$ 2.542$ 1271.00
1,000+$ 2.4988$ 2498.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220
Operating Temperature-55℃~+175℃
Drain to Source Voltage200V
Current - Continuous Drain(Id)100A
Output Capacitance(Coss)246pF
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation300W
RDS(on)10mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)21pF
Number1 N-channel
Input Capacitance(Ciss)9.4nF
Gate Charge(Qg)87nC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • SGT technology power MOSFET
  • 100% Rg and UIS tested
  • Maximum junction temperature 175 °C

Applications

AI Translation
  • Power Supply
  • Uninterruptible Power Supply
  • AC/DC Switching Power Supply
  • Lighting
  • Synchronous Rectification
  • DC-DC Converter
  • Motor Drive Switch
  • DC-AC Inverter
  • Solar Micro Inverter
  • Class D Audio Amplifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IPP220N25NFDAKSA1-VBVBsemi ElecTO-220AB5$3.4805 $4.0947
VBM1201NVBsemi ElecTO-220AB0$ 4.1631
IPP110N20N3 G-VBVBsemi ElecTO-220AB0$3.5756 $3.7637