LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BZCN WTC03A10BB product image
  • WTC03A10BB thumbnail 1
  • WTC03A10BB thumbnail 2
  • WTC03A10BB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN WTC03A10BB

Manufacturer
BZCNAsian Brands
MPN
WTC03A10BB
LCSC Part #
C42410652
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1.25mm 1A 125V Surface Mount,Vertical -40℃~+85℃ Tin 10P 10 1 1x10P SMD,P=1.25mm Headers, Male Pins RoHS
DatasheetBZCN WTC03A10BB
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0867$ 0.43
50+$ 0.069$ 3.45
150+$ 0.0601$ 9.02
1,500+$ 0.0535$ 80.25
3,000+$ 0.0482$ 144.60
4,500+$ 0.0455$ 204.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBZCN
PackagingSMD,P=1.25mm
Pitch1.25mm
Current Rating1A
Voltage Rating (Max)125V
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+85℃
Contact PlatingTin
Number of PINs10P
Contact MaterialCopper alloy
Plastic MaterialLCP
Number of PINs Per Row10
Number of Rows1
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.