JSMSEMI JSM6050A
| Manufacturer | JSMSEMIAsian Brands |
| MPN | JSM6050A |
| LCSC Part # | C42400698 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-220 |
| Datasheet | JSMSEMI JSM6050A |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 608pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 275pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.489nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 608pF | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 275pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.489nF | |
| Gate Charge(Qg) | 60nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This P-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
- High speed switching DC-DC Converters
- Motor controls
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3158$ 0.3001 | $ 1.50 |
| 50+ | $ 0.248$ 0.2356 | $ 11.78 |
| 150+ | $ 0.2189$ 0.2080 | $ 31.20 |
| 500+ | $ 0.1827$ 0.1736 | $ 86.80 |
| 2,500+ | $ 0.1665$ 0.1582 | $ 395.50 |
| 5,000+ | $ 0.1568$ 0.1490 | $ 745.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 608pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 275pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.489nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 608pF | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 275pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.489nF | |
| Gate Charge(Qg) | 60nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This P-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
- High speed switching DC-DC Converters
- Motor controls
C42400698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STP60NF06FP-JSM | JSMSEMI | TO-220-3L | 124 | $0.4940 $0.52 | ||
| 2SK2738 | JSMSEMI | TO-220-3L | 88 | $0.4940 $0.52 | ||
| FQPF85N06-JSM | JSMSEMI | TO-220-3L | 88 | $0.6000 $0.6315 | ||
| FQP50N06 | JSMSEMI | TO-220 | 285 | $0.3828 $0.4029 | ||
| IRF3710PBF-JSM | JSMSEMI | TO-220-3L | 18 | $0.6858 $0.7218 | ||
| FQP55N10-JSM | JSMSEMI | TO-220-3 | 100 | $ 0.8457 | ||
| IRL2910PBF-JSM | JSMSEMI | TO-220-3 | 100 | $ 0.9613 | ||
| IXTP75N10P-JSM | JSMSEMI | TO-220-3 | 100 | $ 0.9613 | ||
| IRFB4321PBF | JSMSEMI | TO-220 | 544 | $ 1.2847 | ||
| IRFB3607PBF-JSM | JSMSEMI | TO-220 | 178 | $0.4227 $0.4449 |



