HANSCHIP semiconductor LM321LVIDCKRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM321LVIDCKRG |
| LCSC Part # | C42396746 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 30mA 1 800uV 500V/ms 10pA 84dB 45uA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | HANSCHIP semiconductor LM321LVIDCKRG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
LM321LV (single), LM358LV (dual), and LM324LV (quad) are rail-to-rail input, voltage feedback output, low-power op-amps. They feature a wide input common-mode voltage range and output swing; minimum operating voltage down to 2.1V, with a recommended maximum operating voltage of 5.5V.
The LM3xxLV delivers a 1.1MHz gain bandwidth product at approximately 45μA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA), it is suitable for integrated transimpedance, photodiode amplifier, and piezoelectric sensor applications. Rail-to-rail input and output buffering also supports specific IC designs in single-supply systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical Vos of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, <1nA
- 2.1V~5.5V operating voltage
- Low operating current: 45uA per channel
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifier
- Medical devices
- Mobile communications
- Audio output
- Portable systems
- Smoke detectors, laptops, PCMCIA cards
- Battery-powered devices
- DSP interface
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0711 | $ 0.07 |
| 200+ | $ 0.0284 | $ 5.68 |
| 500+ | $ 0.0275 | $ 13.75 |
| 1,000+ | $ 0.027 | $ 27.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SC-70-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 10pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
LM321LV (single), LM358LV (dual), and LM324LV (quad) are rail-to-rail input, voltage feedback output, low-power op-amps. They feature a wide input common-mode voltage range and output swing; minimum operating voltage down to 2.1V, with a recommended maximum operating voltage of 5.5V.
The LM3xxLV delivers a 1.1MHz gain bandwidth product at approximately 45μA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA), it is suitable for integrated transimpedance, photodiode amplifier, and piezoelectric sensor applications. Rail-to-rail input and output buffering also supports specific IC designs in single-supply systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical Vos of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, <1nA
- 2.1V~5.5V operating voltage
- Low operating current: 45uA per channel
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifier
- Medical devices
- Mobile communications
- Audio output
- Portable systems
- Smoke detectors, laptops, PCMCIA cards
- Battery-powered devices
- DSP interface
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

