YFW MMDT3906DW
| Manufacturer | YFWAsian Brands |
| MPN | MMDT3906DW |
| LCSC Part # | C42395045 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-363 |
| Datasheet | YFW MMDT3906DW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | PNP | |
| Number | 2 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | PNP | |
| Number | 2 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Ideal for low power amplification and switching
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0325$ 0.0195 | $ 0.39 |
| 200+ | $ 0.0253$ 0.0152 | $ 3.04 |
| 600+ | $ 0.0212$ 0.0128 | $ 7.68 |
| 3,000+ | $ 0.0192$ 0.0116 | $ 34.80 |
| 9,000+ | $ 0.0171$ 0.0103 | $ 92.70 |
| 21,000+ | $ 0.016$ 0.0096 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | PNP | |
| Number | 2 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | PNP | |
| Number | 2 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Ideal for low power amplification and switching
C42395045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



