YFW 2SC4177-L6
| Manufacturer | YFWAsian Brands |
| MPN | 2SC4177-L6 |
| LCSC Part # | C42394965 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 100mA SOT-323 |
| Datasheet | YFW 2SC4177-L6 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-323 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-323 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High DC Current Gain: hFE = 200 (typ)
- High Voltage: VCEO = 50V
- Complementary to 2SA1611
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0188$ 0.0113 | $ 0.57 |
| 500+ | $ 0.0146$ 0.0088 | $ 4.40 |
| 3,000+ | $ 0.0125$ 0.0075 | $ 22.50 |
| 6,000+ | $ 0.0111$ 0.0067 | $ 40.20 |
| 24,000+ | $ 0.0099$ 0.0060 | $ 144.00 |
| 51,000+ | $ 0.0092$ 0.0056 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-323 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-323 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 90 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High DC Current Gain: hFE = 200 (typ)
- High Voltage: VCEO = 50V
- Complementary to 2SA1611
C42394965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



