LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Bossie BX-0.8-12PWT product image
  • BX-0.8-12PWT thumbnail 1
  • BX-0.8-12PWT thumbnail 2
  • BX-0.8-12PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-0.8-12PWT

Manufacturer
BossieAsian Brands
MPN
BX-0.8-12PWT
LCSC Part #
C42393598
Packaging
SMD,P=0.8mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 12POS 0.8mm
DatasheetBossie BX-0.8-12PWT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1497$ 0.1273$ 0.64
50+$ 0.1368$ 0.1163$ 5.82
150+$ 0.1313$ 0.1117$ 16.76
500+$ 0.1244$ 0.1058$ 52.90
2,500+$ 0.1213$ 0.1032$ 258.00
4,000+$ 0.1194$ 0.1015$ 406.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingSMD,P=0.8mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)30V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch0.8mm
Flame Retardant RatingUL94V-0
Current Rating500mA
Supplementary FeaturesAuxiliary Solder Pin
Contact PlatingTin
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.