YIYUAN YTS645SK70GS
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS645SK70GS |
| LCSC Part # | C42393487 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 6mm Round Button No Surface Mount,Vertical SPST 6mm 50mA SMD-4P,6x6mm Tactile Switches |
| Datasheet | YIYUAN YTS645SK70GS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 700
700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0526 | $ 0.53 |
| 100+ | $ 0.0416 | $ 4.16 |
| 300+ | $ 0.0361 | $ 10.83 |
| 700+ | $ 0.032 | $ 22.40 |
| 4,900+ | $ 0.0287 | $ 140.63 |
| 9,800+ | $ 0.027 | $ 264.60 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



