hanxia HX PZ-127WV-1x3P
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PZ-127WV-1x3P |
| LCSC Part # | C42391503 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | Through Hole 500V 1 1.27mm Square pin 1A 1mm 3.9mm 3P -40℃~+105℃ Gold 2.3mm Black 1x3P Through Hole,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | hanxia HX PZ-127WV-1x3P |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,160
1,160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0262$ 0.0210 | $ 0.42 |
| 200+ | $ 0.0205$ 0.0164 | $ 3.28 |
| 600+ | $ 0.0174$ 0.0140 | $ 8.40 |
| 2,000+ | $ 0.0155$ 0.0124 | $ 24.80 |
| 10,000+ | $ 0.0138$ 0.0111 | $ 111.00 |
| 20,000+ | $ 0.013$ 0.0104 | $ 208.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 500V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.3mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
C42391503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX PZ1.27-1x3P ZZ | hanxia | Through Hole,P=1.27mm | 7,640 | $0.0245 $0.0257 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



