LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Silicontra ZC1106ZTR4-GC

Manufacturer
SilicontraAsian Brands
MPN
ZC1106ZTR4-GC
LCSC Part #
C42382000
Packaging
SMD,14x14mm
Customer #
Key Attributes
Transceiver 433MHz -114dBm 1km SPI SMD,14x14mm RF Transceiver Modules and Modems
DatasheetSilicontra ZC1106ZTR4-GC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerSilicontra
PackagingSMD,14x14mm
ModelTransceiver
Output Power(Max)20dBm
Frequency Range433MHz
Voltage - Supply1.9V~3.6V
Antenna Type-
Sensitivity-114dBm
Communication Distance1km
Modulation SystemFSK;GFSK
Receive Current20mA
FeaturesModule reset function;Integrated phase-locked loop
InterfaceSPI
Operating Temperature-40℃~+85℃
Current Of Transmitting112mA

Introduction

AI Translation

The ZC1106ZTR4-GC module is a high-performance, low-power monolithically integrated transceiver. It integrates an RF receiver, RF transmitter, frequency synthesizer, GFSK modulator, and GFSK demodulator. Output power, channel selection, and packet format can be flexibly configured via the SPI interface. The module also features built-in CRC, FEC, auto-acknowledgment, and auto-retransmission mechanisms.

Features

AI Translation
  • 433MHz band support
  • Software-configurable output power, max transmit power 20dBm, receive sensitivity: -112dBm@10Kbps
  • Adjustable RF air baud rate: 2.4Kbps~200Kbps
  • Standard SPI interface
  • Modulation: FSK, GFSK
  • Standard supply voltage: 3.3V
  • Industrial-grade design, rated for continuous operation at -40~85°C
  • Ultra-compact form factor: 14mm×14mm×1.8mm
  • Stamp-hole design for easy mass production

Applications

AI Translation
  • Smart meter reading
  • Industrial sensors and wireless industrial control devices
  • Wireless gaming devices
  • Remote sensing and surveying
  • Security systems
  • Smart fitness devices
  • Smart TV remotes
  • Wireless tags
  • Wireless access control
  • Smart agriculture
  • Remote control devices