LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET MPB103J2S0501 product image
  • MPB103J2S0501 thumbnail 1
  • MPB103J2S0501 thumbnail 2
  • MPB103J2S0501 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYET MPB103J2S0501

Manufacturer
KYETAsian Brands
MPN
MPB103J2S0501
LCSC Part #
C42376945
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
10nF 450V ±5% Through Hole,P=5mm Film Capacitors RoHS
DatasheetKYET MPB103J2S0501
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 160
160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0699$ 0.70
100+$ 0.0558$ 5.58
300+$ 0.0488$ 14.64
1,000+$ 0.0436$ 43.60
5,000+$ 0.0394$ 197.00
10,000+$ 0.0373$ 373.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKYET
PackagingThrough Hole,P=5mm
Capacitance10nF
Voltage Rating450V
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KP103J2J1001KYETThrough Hole,P=10mm91,510$ 0.049
KP103J2J0701KYETThrough Hole,P=7.5mm64,980$ 0.0473
MPB103J2J1001KYETThrough Hole,P=10mm8,760$ 0.059
MMKP103J2J1001KYETThrough Hole,P=10mm260$ 0.1406
MPBH103J3A0701KYETThrough Hole,P=7.5mm36,300$ 0.0735
KP103J1000VP15KYETThrough Hole,P=15mm8,780$ 0.1552
MMKP103J3A1001KYETThrough Hole,P=10mm2,540$ 0.193
MPB103J3A0701KYETThrough Hole,P=7.5mm640$ 0.0815
PS103J3C1502KYETThrough Hole,P=15mm2,515$ 0.0922
MMKP103J3C1501KYETThrough Hole,P=15mm490$ 0.1692