LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Guestgood GP9301B-F0.9K-D1V9-SW product image
  • GP9301B-F0.9K-D1V9-SW thumbnail 1
  • GP9301B-F0.9K-D1V9-SW thumbnail 2
  • GP9301B-F0.9K-D1V9-SW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guestgood GP9301B-F0.9K-D1V9-SW

Manufacturer
GuestgoodAsian Brands
MPN
GP9301B-F0.9K-D1V9-SW
LCSC Part #
C42375423
Packaging
SOP-8
Customer #
Key Attributes
0-10V/PWM/Resistor to 0%-100%PWM
DatasheetGuestgood GP9301B-F0.9K-D1V9-SW
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6229$ 0.62
10+$ 0.5029$ 5.03
30+$ 0.4413$ 13.24
100+$ 0.3812$ 38.12
500+$ 0.3456$ 172.80
1,000+$ 0.3261$ 326.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerGuestgood
PackagingSOP-8
Features-
Number of Channels1
Operating Temperature-40℃~+85℃
Interface-
ChipTypePWM-to-Analog Converter
Voltage - Supply10V~40V
Quiescent Current5mA
Resolution (Bits)-;1MHz

Introduction

AI Translation

GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.

Features

AI Translation
  • GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
  • GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
  • Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
  • Input PWM signal high level: >2.7V.
  • Built-in 100uA pull-up current on input signal VIN pin.
  • Output PWM signal frequency range: 1Hz to 1MHz.
  • During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
  • Output PWM signal high level: 5V.
  • Maximum PWM duty cycle error: <1%.
  • PWM duty cycle linearity error: <0.5%.
  • Supply voltage: 10V - 40V.
  • Power consumption: 5mA @TYP.
  • Start-up time: <2ms.
  • Operating temperature: -40°C to 125°C.

Applications

AI Translation
  • DC motor speed control
  • LED dimming
  • Industrial analog signal isolation
  • Inverter
  • Power supply