dosinconn DS868MCS0058-6
| Manufacturer | dosinconnAsian Brands |
| MPN | DS868MCS0058-6 |
| LCSC Part # | C42372437 |
| Packaging | - |
| Customer # | |
| Key Attributes | GX12 MALE CONNECTOR |
| Datasheet | dosinconn DS868MCS0058-6 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Number of Pins | 6P | |
| Current Rating | 3A | |
| Coding Scheme | A Code | |
| Level of Protection | IP55 | |
| Contact Plating | Silver | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Number of Pins | 6P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Coding Scheme | A Code | |
| Level of Protection | IP55 | |
| Contact Plating | Silver | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0249$ 0.9737 | $ 0.97 |
| 10+ | $ 0.8479$ 0.8056 | $ 8.06 |
| 30+ | $ 0.7494$ 0.7120 | $ 21.36 |
| 100+ | $ 0.6402$ 0.6082 | $ 60.82 |
| 500+ | $ 0.591$ 0.5615 | $ 280.75 |
| 1,000+ | $ 0.5694$ 0.5410 | $ 541.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Number of Pins | 6P | |
| Current Rating | 3A | |
| Coding Scheme | A Code | |
| Level of Protection | IP55 | |
| Contact Plating | Silver | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| Gender | Male | |
| Mounting Type | Straight Header | |
| Number of Pins | 6P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Coding Scheme | A Code | |
| Level of Protection | IP55 | |
| Contact Plating | Silver | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



