LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2024HR-2.54-2*3P product image
  • KF2024HR-2.54-2*3P thumbnail 1
  • KF2024HR-2.54-2*3P thumbnail 2
  • KF2024HR-2.54-2*3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2024HR-2.54-2*3P

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2024HR-2.54-2*3P
LCSC Part #
C42371622
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
5A 2x3P 6P -40℃~+105℃ 2.54mm Board Side/Socket - Closed Black 3 Hinged (Snap On) Surface Mount, Right Angle 2 SMD,P=2.54mm,Surface Mount,Right Angle Headers, Plugs and Sockets
DatasheetCixi Kefa Elec KF2024HR-2.54-2*3P
Custom CablesMOQ 1pc
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6292$ 0.63
10+$ 0.5573$ 5.57
30+$ 0.523$ 15.69
100+$ 0.487$ 48.70
500+$ 0.4658$ 232.90
1,000+$ 0.456$ 456.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Current Rating5A
Number of Positions or Pins2x3P
Number of Pins6P
Voltage Rating150V
Operating Temperature-40℃~+105℃
Pitch2.54mm
Connector TypeBoard Side/Socket - Closed
ColorBlack
Number of PINs Per Row3
Termination StyleHinged (Snap On)
Mounting TypeSurface Mount, Right Angle
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.