LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2ERHBG-3.5-2*2P-GN product image
  • DB2ERHBG-3.5-2*2P-GN thumbnail 1
  • DB2ERHBG-3.5-2*2P-GN thumbnail 2
  • DB2ERHBG-3.5-2*2P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2ERHBG-3.5-2*2P-GN

Manufacturer
DORABOAsian Brands
MPN
DB2ERHBG-3.5-2*2P-GN
LCSC Part #
C41786403
Packaging
Through Hole,Right Angle,P=3.5mm
Customer #
Key Attributes
2x2P 4P -40℃~+105℃ 2 2 8A 3.5mm Green Board Side/Socket - Closed Hinged (Snap On) Right-Angle Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS
DatasheetDORABO DB2ERHBG-3.5-2*2P-GN
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 360
360 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.669$ 0.67
10+$ 0.5378$ 5.38
30+$ 0.473$ 14.19
100+$ 0.4082$ 40.82
500+$ 0.371$ 185.50
1,000+$ 0.3499$ 349.90
Standard Packaging360/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,Right Angle,P=3.5mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins2x2P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows2
Current Rating8A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Termination StyleHinged (Snap On)
Mounting TypeRight-Angle

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DB2ERHBG-3.5-2*2P-BKDORABOThrough Hole,Right Angle,P=3.5mm0$ 0.6725

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.