LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TWGMC ESDA5U0R0D4 product image
Imágenes ilustrativas

TWGMC ESDA5U0R0D4

Fabricante
TWGMCAsian Brands
N.º de pieza fab.
ESDA5U0R0D4
Nº LCSC
C4154829
Emb.
DFN2510-10L
Número de Cliente
Atrib. clave
nan
Hoja de DatosTWGMC ESDA5U0R0D4
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.0546$ 0.05
200+$ 0.0212$ 4.24
500+$ 0.0204$ 10.20
1,000+$ 0.0201$ 20.10
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteTWGMC
Emb.DFN2510-10L
Clamping Voltage12V;15V;18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Voltage - Breakdown7.4V;8.3V
Number of ChannelsFour channels
typeTVS
Reverse Leakage Current (Ir)5nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Descripción

Traducción por IA

The SEDAA55UU00RR00DD4 is an ultra low capacitance TVS array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high-speed data lines. The SEDAA55UU00RR00DD4 has an ultra-low capacitance with a typical value at 0.6pF, and complies with the IEC 61000-4-2 (ESD) standard with ±15kV air and ±8kV contact discharge. It is assembled into a 10-pin 2.5x1.0x0.5mm lead-free DFN package. The flow through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as USB 3.0 and HDMI. The small size, ultralow capacitance and high ESD surge protection make it an ideal choice to protect HDMI, MMI, DMDI, USB 3.0 and other high speed ports.

Características

Traducción por IA
  • Ultra low capacitance: 0.6pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Up to 4 lines protects
  • Leadless flow-through package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
    • IEC61000-4-5 (Lightning) 4A (8/20μs)
  • RoHS Compliant
  • Package: DFN2510-10 (2.5×1.0×0.5mm)

Aplicaciones

Traducción por IA
  • HDMI 1.4& 2.0, USB 2.0 & 3.0 and MDDI ports
  • Monitors and flat panel displays
  • Set-top box and Digital TV
  • Video graphics cards
  • Digital Video Interface (DVI)
  • Notebook Computers
  • PCI Express and Serial SATA Ports