LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LanTu Micro LUU9.8-30mH product image
  • LUU9.8-30mH thumbnail 1
  • LUU9.8-30mH thumbnail 2
  • LUU9.8-30mH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LanTu Micro LUU9.8-30mH

Manufacturer
LanTu MicroAsian Brands
MPN
LUU9.8-30mH
LCSC Part #
C41429985
Packaging
DIP-4P,16.5x11.5mm
Customer #
Key Attributes
CMC 30mH 2LN TH
DatasheetLanTu Micro LUU9.8-30mH
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2366$ 0.2248$ 1.12
50+$ 0.1813$ 0.1723$ 8.62
150+$ 0.1575$ 0.1497$ 22.46
420+$ 0.128$ 0.1216$ 51.07
Standard Packaging420/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerLanTu Micro
PackagingDIP-4P,16.5x11.5mm
Inductance @ Frequency30mH@1kHz
DC Resistance(DCR)
Insulation Resistance(IR)100mΩ
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV
Current Rating-
Impedance @ Frequency-
Operating Temperature-