LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG6000 product image
  • NSG6000 thumbnail 1
  • NSG6000 thumbnail 2
  • NSG6000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG6000

Manufacturer
WXNSICAsian Brands
MPN
NSG6000
LCSC Part #
C41414489
Packaging
SOP-8
Customer #
Key Attributes
650V single-phase high and low side power MOSFET/IGBT driver IC
DatasheetWXNSIC NSG6000
RoHS Compliance1 documents available
Alternative Parts4
In-Stock: 3,135
3,135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2798$ 0.2659$ 1.33
50+$ 0.2197$ 0.2088$ 10.44
150+$ 0.1939$ 0.1843$ 27.65
500+$ 0.1618$ 0.1538$ 76.90
2,500+$ 0.1475$ 0.1402$ 350.50
4,000+$ 0.1389$ 0.1320$ 528.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current60uA
Input Logic Level - High-
Voltage - Supply10V~20V
Driven ConfigurationHigh Side;Low Side
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)1A
Rise Time70ns
Fall Time35ns
FeaturesDead-time control;Interleaved conduction protection
Current - Output High(IOH)600mA
Load TypeMOSFET

Introduction

AI Translation

The NSG6000 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. The high-low voltage compatible process enables monolithic integration of both high- and low-side gate drive circuits, with logic input levels compatible down to 3.3V CMOS or LSTTL logic output levels. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 650V. Housed in a SOP8 package, it operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Maximum chip withstand voltage +650V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVs/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC and VBS undervoltage lockout
  • VCC UVLO threshold 8.7V/7.7V
  • VBS UVLO threshold 8.2V/7.3V
  • Propagation delay characteristics
  • Turn-on/turn-off propagation delay Ton/Toff = 250ns/150ns
  • Delay matching time < 50ns
  • Shoot-through protection
  • Dead time 130ns
  • Wide temperature range -40°C~125°C
  • RoHS compliant
  • SOP8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Inverter Drive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NSG6388WXNSICSOP-8898$0.3056 $0.3819
NSG2024WXNSICSOP-83,509$0.4313 $0.454
NSG2023WXNSICSOIC-81,130$0.2584 $0.3229
NSG2027WXNSICSOP-80$0.3893 $0.4097