LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Bossie BX-PZ1.0-2-7PZZ product image
  • BX-PZ1.0-2-7PZZ thumbnail 1
  • BX-PZ1.0-2-7PZZ thumbnail 2
  • BX-PZ1.0-2-7PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PZ1.0-2-7PZZ

Manufacturer
BossieAsian Brands
MPN
BX-PZ1.0-2-7PZZ
LCSC Part #
C41370871
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
CONN HEADER 14POS 1mm DUAL ROW TH
DatasheetBossie BX-PZ1.0-2-7PZZ
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2133$ 0.1814$ 0.91
50+$ 0.1935$ 0.1645$ 8.23
150+$ 0.185$ 0.1573$ 23.60
1,250+$ 0.1744$ 0.1483$ 185.38
2,500+$ 0.1697$ 0.1443$ 360.75
5,000+$ 0.1668$ 0.1418$ 709.00
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,P=1mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch1mm
Circluar Pins/Square PinsPin Header
Current Rating750mA
Insulation Height1mm
Mounting TypeThrough Hole
Length of Mating Pin2mm
Length of End Connection Pin2mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of PINs14P
ColorBlack
Pin Structure2x7P
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.