Megastar ZX-PZ1.0-1-19PWZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-PZ1.0-1-19PWZ |
| LCSC Part # | C41370732 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 19POS 1mm SINGLE ROW SMD |
| Datasheet | Megastar ZX-PZ1.0-1-19PWZ |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,592
1,592 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2918$ 0.2481 | $ 0.25 |
| 10+ | $ 0.2639$ 0.2244 | $ 2.24 |
| 30+ | $ 0.2524$ 0.2146 | $ 6.44 |
| 100+ | $ 0.2393$ 0.2035 | $ 20.35 |
| 500+ | $ 0.2328$ 0.1979 | $ 98.95 |
| 1,000+ | $ 0.2278$ 0.1937 | $ 193.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
Help & FeedbackShow similar products (0) >
C41370732 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



