VBsemi Elec STB85NF55T4-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STB85NF55T4-VB |
| LCSC Part # | C41370531 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 60V 150A 4V 220W 4mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec STB85NF55T4-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 715pF | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 715pF | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
Applications
AI Translation
- High-Frequency Boost Converter — LCD TV LED Backlight
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1781$ 1.1192 | $ 1.12 |
| 10+ | $ 0.9715$ 0.9230 | $ 9.23 |
| 50+ | $ 0.8673$ 0.8240 | $ 41.20 |
| 100+ | $ 0.7648$ 0.7266 | $ 72.66 |
| 500+ | $ 0.7046$ 0.6694 | $ 334.70 |
| 1,000+ | $ 0.6721$ 0.6385 | $ 638.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 715pF | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 715pF | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
Applications
AI Translation
- High-Frequency Boost Converter — LCD TV LED Backlight
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SUB75N06-08-VB | VBsemi Elec | TO-263(D2PAK) | 118 | $0.9164 $1.0781 | ||
| IRF3205ZSTRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 82 | $0.8985 $1.057 | ||
| HY3306B-VB | VBsemi Elec | TO-263(D2PAK) | 63 | $1.3156 $1.3848 | ||
| 2SK3354-VB | VBsemi Elec | TO-263(D2PAK) | 43 | $0.8800 $1.0352 | ||
| FS70VS-06-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $ 1.0781 | ||
| RU6055S-VB | VBsemi Elec | TO-263(D2PAK) | 20 | $0.9164 $1.0781 | ||
| NP82N06PDG-VB | VBsemi Elec | TO-263(D2PAK) | 15 | $ 1.1104 | ||
| IRF1010ZSPBF-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $0.9164 $1.0781 | ||
| IPB80N06S2L-07-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.2365 $1.4547 | ||
| H7N0602LSTL-E-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $ 1.0781 | ||
| 2N06L11 TO263-VB | VBsemi Elec | TO-263(D2PAK) | 8 | $0.9164 $1.0781 | ||
| IPB081N06L3G-VB | VBsemi Elec | TO-263(D2PAK) | 7 | $ 1.0352 | ||
| 2N0609 TO263-VB | VBsemi Elec | TO-263(D2PAK) | 6 | $0.9164 $1.0781 | ||
| 2N0612-VB TO263 | VBsemi Elec | TO-263(D2PAK) | 6 | $0.9164 $1.0781 | ||
| AUIRF1010ZSTRL-VB | VBsemi Elec | TO-263(D2PAK) | 5 | $0.9271 $1.0907 | ||
| IRL2505S-VB | VBsemi Elec | TO-263(D2PAK) | 4 | $1.1497 $1.2102 | ||
| 2N0608 TO263-VB | VBsemi Elec | TO-263(D2PAK) | 3 | $0.8800 $1.0352 | ||
| 2N0608-VB TO263 | VBsemi Elec | TO-263(D2PAK) | 0 | $1.3170 $1.3863 | ||
| 4N06L04-VB TO263 | VBsemi Elec | TO-263(D2PAK) | 0 | $1.3170 $1.3863 | ||
| IRF1018ESTRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $ 1.0621 |

