VBsemi Elec SMG2329S-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SMG2329S-VB |
| LCSC Part # | C41370482 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 1.5A SOT-23(TO-236) |
| Datasheet | VBsemi Elec SMG2329S-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 560mΩ@6V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 12nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 560mΩ@6V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 12nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free option compliant with IEC 61249-2-21
- Trench power MOSFET
- Ultra-low on-resistance
- Compact size
- RoHS compliant
- Halogen-free option available
Applications
AI Translation
- Active clamp circuit in DC/DC power supplies
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3038$ 0.2887 | $ 1.44 |
| 50+ | $ 0.2554$ 0.2427 | $ 12.14 |
| 150+ | $ 0.2347$ 0.2230 | $ 33.45 |
| 500+ | $ 0.2088$ 0.1984 | $ 99.20 |
| 3,000+ | $ 0.1453$ 0.1381 | $ 414.30 |
| 6,000+ | $ 0.1384$ 0.1315 | $ 789.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 560mΩ@6V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 12nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 560mΩ@6V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 12nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free option compliant with IEC 61249-2-21
- Trench power MOSFET
- Ultra-low on-resistance
- Compact size
- RoHS compliant
- Halogen-free option available
Applications
AI Translation
- Active clamp circuit in DC/DC power supplies
C41370482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPH3327-TL-E-VB | VBsemi Elec | SOT-23(TO-236) | 15 | $0.2467 $0.2902 | ||
| PMV240SPR-VB | VBsemi Elec | SOT-23 | 125 | $0.2134 $0.2246 | ||
| ZVP3310FTA-VB | VBsemi Elec | SOT-23(TO-236) | 85 | $0.1748 $0.1839 | ||
| 7P1-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.1982 $0.2331 | ||
| CPH3325-TL-E-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.1982 $0.2331 | ||
| CPH3326-TL-E-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.1982 $0.2331 | ||
| 2SK368-VB | VBsemi Elec | SOT-23(TO-236) | 105 | $0.2619 $0.2756 | ||
| ZXMP10A13FQTA-VB | VBsemi Elec | SOT-23-3 | 5 | $0.2467 $0.2902 | ||
| ZXMP10A13FTC-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.2760 $0.2905 | ||
| SQ2337ES-T1_GE3-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.2760 $0.2905 |



