VBsemi Elec SM1A21NSK-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SM1A21NSK-VB |
| LCSC Part # | C41370461 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 100V 10.4A 4.5V 5.9W 27mΩ@8V 1 N-channel N-Channel SO-8 Single FETs, MOSFETs |
| Datasheet | VBsemi Elec SM1A21NSK-VB |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 10.4A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 5.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 27mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 10.4A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 27mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Ultra-low Qgd for reduced switching losses
- 100% Rg tested
- 100% avalanche tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.003 | $ 1.00 |
| 200+ | $ 0.4006 | $ 80.12 |
| 500+ | $ 0.3879 | $ 193.95 |
| 1,000+ | $ 0.3799 | $ 379.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 10.4A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 5.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 27mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 10.4A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 37pF | |
| RDS(on) | 27mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.735nF | |
| Gate Charge(Qg) | 43nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Ultra-low Qgd for reduced switching losses
- 100% Rg tested
- 100% avalanche tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Primary-side switch
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HM4454-VB | VBsemi Elec | SO-8 | 45 | $0.6500 $0.7646 | ||
| SI4058DY-T1-GE3-VB | VBsemi Elec | SO-8 | 9 | $ 0.7256 | ||
| FDS3572-NL-VB | VBsemi Elec | SO-8 | 50 | $0.6425 $0.7558 | ||
| AO4292-VB | VBsemi Elec | SO-8 | 46 | $0.6500 $0.7646 | ||
| SI4056DY-T1-GE3-VB | VBsemi Elec | SO-8 | 0 | $0.9693 $1.0203 | ||
| FDS3170N7-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| IRF7491TRPBF-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| SI4496DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| SM1A20NSK-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| SSF1030B-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| SSG10N10-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| FDS4484-NL-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| SM1A06NSK-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| 10N10SC-VB | VBsemi Elec | SOP-8 | 0 | $ 1.003 | ||
| SI4484DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| FDS3670-NL-VB | VBsemi Elec | SO-8 | 0 | $ 1.003 | ||
| VBA1102N | VBsemi Elec | SO-8 | 0 | $ 0.9733 |

