VBsemi Elec HM3307B-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | HM3307B-VB |
| LCSC Part # | C41370141 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 60V 210A 3.5V 375W 3mΩ@10V 1 N-channel N-Channel TO-220AB Single FETs, MOSFETs |
| Datasheet | VBsemi Elec HM3307B-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 210A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 750pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.3nF | |
| Gate Charge(Qg) | 180nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 210A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 750pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.3nF | |
| Gate Charge(Qg) | 180nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1459 | $ 2.15 |
| 200+ | $ 0.8568 | $ 171.36 |
| 500+ | $ 0.8282 | $ 414.10 |
| 1,000+ | $ 0.8139 | $ 813.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 210A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 750pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.3nF | |
| Gate Charge(Qg) | 180nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 210A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 750pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.3nF | |
| Gate Charge(Qg) | 180nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
C41370141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4N0604 TO220-VB | VBsemi Elec | TO-220AB | 48 | $1.2916 $1.5195 | ||
| PN0605-VB | VBsemi Elec | TO-220AB | 10 | $1.2916 $1.5195 | ||
| IPP90N06S4L-04-VB | VBsemi Elec | TO-220AB | 10 | $1.2390 $1.4576 | ||
| PSMN3R3-60PLQ-VB | VBsemi Elec | TO-220AB | 10 | $1.6139 $1.6988 | ||
| PSMN3R9-60PSQ-VB | VBsemi Elec | TO-220AB | 10 | $1.6139 $1.6988 | ||
| BUK653R5-55C-VB | VBsemi Elec | TO-220AB | 10 | $1.6139 $1.6988 | ||
| PSMN4R2-60PLQ-VB | VBsemi Elec | TO-220AB | 10 | $1.6139 $1.6988 | ||
| PSMN3R0-60PS,127-VB | VBsemi Elec | TO-220AB | 5 | $1.6139 $1.6988 | ||
| BUK954R8-60E,127-VB | VBsemi Elec | TO-220AB | 5 | $1.6139 $1.6988 | ||
| BUK953R5-60E,127-VB | VBsemi Elec | TO-220AB | 5 | $1.6139 $1.6988 | ||
| IRF3805PBF-VB | VBsemi Elec | TO-220AB | 4 | $1.3240 $1.5576 | ||
| MTE2D4N06E3-VB | VBsemi Elec | TO-220AB | 53 | $ 1.994 | ||
| IPP120N06S4-03-VB | VBsemi Elec | TO-220AB | 10 | $1.2390 $1.4576 | ||
| 9992GP-HF-VB | VBsemi Elec | TO-220AB | 10 | $1.2390 $1.4576 | ||
| IPP052N06L3 G-VB | VBsemi Elec | TO-220AB | 18 | $1.2879 $1.5151 | ||
| IPP032N06N3G-VB | VBsemi Elec | TO-220AB | 16 | $1.2274 $1.4439 | ||
| PHP191NQ06LT-VB | VBsemi Elec | TO-220AB | 5 | $1.6139 $1.6988 | ||
| RU60100R-VB | VBsemi Elec | TO-220AB | 0 | $ 2.1459 | ||
| CSD18532KCS-VB | VBsemi Elec | TO-220AB | 0 | $1.6294 $1.9169 | ||
| IRFB3306PBF-VB | VBsemi Elec | TO-220AB | 0 | $ 2.2219 |

