VBsemi Elec BSZ042N04NS G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSZ042N04NS G-VB |
| LCSC Part # | C41370091 |
| Packaging | QFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 40V 40A 2.2V 52W 6.2mΩ@4.5V 1 N-channel N-Channel QFN-8-EP(3x3) Single FETs, MOSFETs |
| Datasheet | VBsemi Elec BSZ042N04NS G-VB |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | QFN-8-EP(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 6.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | QFN-8-EP(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 6.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Operable with 5V gate drive
Applications
AI Translation
- Synchronous Rectification
- Synchronous Buck Converter
- OR-ing
- Load Switch
- Motor Drive Switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1493 | $ 1.15 |
| 200+ | $ 0.4594 | $ 91.88 |
| 500+ | $ 0.4435 | $ 221.75 |
| 1,000+ | $ 0.4356 | $ 435.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | QFN-8-EP(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 6.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | QFN-8-EP(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 6.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Operable with 5V gate drive
Applications
AI Translation
- Synchronous Rectification
- Synchronous Buck Converter
- OR-ing
- Load Switch
- Motor Drive Switch
C41370091 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM3439NHQA-VB | VBsemi Elec | QFN-8-EP(3x3) | 0 | $ 1.1493 |

