LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX3B12.800F1010F30 product image
  • SX3B12.800F1010F30 thumbnail 1
  • SX3B12.800F1010F30 thumbnail 2
  • SX3B12.800F1010F30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX3B12.800F1010F30

Manufacturer
SCTFAsian Brands
MPN
SX3B12.800F1010F30
LCSC Part #
C41369895
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 12.8MHz 10pF SMD
DatasheetSCTF SX3B12.800F1010F30
In-Stock: 2,675
2,675 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0892$ 0.45
50+$ 0.0703$ 3.52
150+$ 0.0609$ 9.14
500+$ 0.0538$ 26.90
3,000+$ 0.0481$ 144.30
6,000+$ 0.0453$ 271.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)100Ω
Normal temperature Frequency Tolerance±10ppm
Frequency12.8MHz

Introduction

AI Translation

A technical specification for an AT-cut crystal oscillator, covering frequency range, operating temperature, capacitance characteristics, drive level, and more. Suitable for industrial applications, portable devices, short-range wireless modules, computers, and modems.

Features

AI Translation
  • AT-cut Crystal Construction
  • Ultra miniature ceramic surface mount with Metal Lid
  • High temperature, high precision and reliability Characteristics
  • Package Size: 3.2 × 2.5 × 0.7 mm
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Industrial applications
  • Portable devices
  • Short-range Wireless module
  • Computers, Modems, Microprocessors