Megastar ZX-PM1.0-1-12PU-W
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-PM1.0-1-12PU-W |
| LCSC Part # | C41369846 |
| Packaging | SMD,P=1mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 1mm SINGLE ROW SMD |
| Datasheet | Megastar ZX-PM1.0-1-12PU-W |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Number of Pins | 12P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2mm | |
| Holes Structure | 1x12P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Number of Pins | 12P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 1x12P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 316
316 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3114$ 0.2959 | $ 0.30 |
| 10+ | $ 0.2606$ 0.2476 | $ 2.48 |
| 50+ | $ 0.2393$ 0.2274 | $ 11.37 |
| 100+ | $ 0.2131$ 0.2025 | $ 20.25 |
| 500+ | $ 0.2016$ 0.1916 | $ 95.80 |
| 1,000+ | $ 0.1934$ 0.1838 | $ 183.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Number of Pins | 12P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2mm | |
| Holes Structure | 1x12P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1mm(Staggered Pins) | |
| Number of Pins | 12P | |
| Current Rating | 750mA | |
| PIN Length | - | |
| Voltage Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 1x12P | |
| Pitch | 1mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
C41369846 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



