LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MAX487ESA-TD product image
  • MAX487ESA-TD thumbnail 1
  • MAX487ESA-TD thumbnail 2
  • MAX487ESA-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MAX487ESA-TD

Manufacturer
TDSEMICAsian Brands
MPN
MAX487ESA-TD
LCSC Part #
C41369787
Packaging
SOP-8
Customer #
Key Attributes
MAX487ESA Low Power RS-485/RS-422 Transceiver
DatasheetTDSEMIC MAX487ESA-TD
RoHS Compliance1 documents available
Alternative Parts20
In-Stock: 2,640
2,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3602$ 1.80
50+$ 0.2846$ 14.23
150+$ 0.2522$ 37.83
500+$ 0.2118$ 105.90
2,500+$ 0.1938$ 484.50
5,000+$ 0.183$ 915.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply3.3V;5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes128
ESD Protect±15kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers1
Quiescent Supply Current1.6mA

Introduction

AI Translation

MAX487ESA is a transceiver for RS-485 and RS-422 communication systems. The HM485 supports data transmission rates up to 2.5Mbps for both transmit and receive. The RS-485 operates in half-duplex mode. In addition, the RS-485 features Driver Enable (DE) and Receiver Enable (RE) pins; when disabled, both driver and receiver outputs enter a high-impedance state. The MAX487ESA incorporates a failsafe function that ensures the receiver output remains high when the input is open-circuited or short-circuited during receive mode.

Features

AI Translation
  • ESD protection: ±1500V - Human Body Model (HBM)
  • Tri-state output
  • Half-duplex
  • Bus supports up to 128 transceivers

Applications

AI Translation
  • Low-power RS-485 transceiver
  • Low-power RS-422 transceiver
  • Level translation
  • EMI-resistant transceiver
  • Industrial control LAN

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX485ESA-TDTDSEMICSOP-89,215$ 0.2397
SP485EN-TDTDSEMICSOP-85,745$ 0.2326
SP485EEN-TDTDSEMICSOP-84,655$ 0.2017
VP3082-TDTDSEMICSOP-83,030$ 0.1897
MAX487CSA-TDTDSEMICSOP-82,280$ 0.2733
ISL81487EIBZ-TDTDSEMICSOP-82,236$ 0.5441
SN75176BDR-TDTDSEMICSOP-84,490$ 0.1598
ST485EBDR-TDTDSEMICSOP-84,340$ 0.2534
ST485CDR-TDTDSEMICSOP-84,140$ 0.1824
ST485ECDR-TDTDSEMICSOP-83,935$ 0.1491
TD485DRTDSEMICSOP-83,755$ 0.1233
SP485ECN-TDTDSEMICSOP-83,135$ 0.171
SN65176DR-TDTDSEMICSOP-82,365$ 0.1384
SN75176DR-TDTDSEMICSOP-81,345$ 0.1254
MAX487EESA-TDTDSEMICSOP-85,295$ 0.3475
MAX3483ESA-TDTDSEMICSOP-81,571$ 0.4409
MAX485EESA-TDTDSEMICSOP-84,000$ 0.3372
MAX485CSA-TDTDSEMICSOP-83,200$ 0.2117
ST485BDR-TDTDSEMICSOP-81,010$ 0.1933
SN65176BDR-TDTDSEMICSOP-8820$ 0.1801