XYECONN PZ1.0-US2S-2A
| Manufacturer | XYECONNAsian Brands |
| MPN | PZ1.0-US2S-2A |
| LCSC Part # | C41369007 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 1mm DUAL ROW SMD |
| Datasheet | XYECONN PZ1.0-US2S-2A |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
In-Stock: 150
150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1269$ 0.0889 | $ 0.89 |
| 100+ | $ 0.1003$ 0.0703 | $ 7.03 |
| 300+ | $ 0.087$ 0.0609 | $ 18.27 |
| 1,000+ | $ 0.0771$ 0.0540 | $ 54.00 |
| 5,000+ | $ 0.0691$ 0.0484 | $ 242.00 |
| 10,000+ | $ 0.0651$ 0.0456 | $ 456.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 750mA |
| Type | Description | |
|---|---|---|
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Color | Black | |
| Pin Structure | 2x2P | |
| Row Spacing | 1mm |
Help & FeedbackShow similar products (0) >
C41369007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



