PJSEMI PJ72AL30SE-A
| Fabricante | PJSEMIAsian Brands |
| N.º de pieza fab. | PJ72AL30SE-A |
| Nº LCSC | C41367951 |
| Emb. | SOT-23-5 |
| Número de Cliente | |
| Atrib. clave | Low Dropout Regulators |
| Hoja de Datos | PJSEMI PJ72AL30SE-A |
| Piezas alternativas | 1 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | PJSEMI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | PJSEMI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The PJ72 series is manufactured using CMOS technology with a maximum input voltage of 30V. This series is a high-voltage linear regulator with multiple fixed output voltages.
Características
Traducción por IA
- Wide Input Voltage Range: 3V ~ 30V
- Maximum Output Current: 200mA
- Low Dropout: 500mV @ 100mA
- Fixed Output Voltages: 1.8V, 2.5V, 3.0V, 3.3V, 4.0V, 4.2V, 4.4V, 5.0V
- Output Voltage Accuracy: ±2%
- Current Limiting Protection
- Short Circuit Protection
- Thermal Shutdown Protection
- Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-23-5 DFN1x1-4Land DFN2x2C-6L
Aplicaciones
Traducción por IA
- Battery-Powered Equipment
- Smoke Detectors and Sensors
- Microcontroller Applications
- Household Appliances
En stock: 500
500 En stock, envío inmediato
Mínimo: 5Múltiplo: 5Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 5+ | $ 0.0801 | $ 0.40 |
| 50+ | $ 0.0633 | $ 3.17 |
| 150+ | $ 0.0549 | $ 8.24 |
| 500+ | $ 0.0487 | $ 24.35 |
| 3,000+ | $ 0.0436 | $ 130.80 |
| 6,000+ | $ 0.0411 | $ 246.60 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | PJSEMI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | PJSEMI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 30V | |
| Features | Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The PJ72 series is manufactured using CMOS technology with a maximum input voltage of 30V. This series is a high-voltage linear regulator with multiple fixed output voltages.
Características
Traducción por IA
- Wide Input Voltage Range: 3V ~ 30V
- Maximum Output Current: 200mA
- Low Dropout: 500mV @ 100mA
- Fixed Output Voltages: 1.8V, 2.5V, 3.0V, 3.3V, 4.0V, 4.2V, 4.4V, 5.0V
- Output Voltage Accuracy: ±2%
- Current Limiting Protection
- Short Circuit Protection
- Thermal Shutdown Protection
- Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-23-5 DFN1x1-4Land DFN2x2C-6L
Aplicaciones
Traducción por IA
- Battery-Powered Equipment
- Smoke Detectors and Sensors
- Microcontroller Applications
- Household Appliances
C41367951 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| PJ54M30SE | PJSEMI | SOT-23-5 | 495 | $ 0.1183 |



