Ckmtw W-1001N04P-0000
| Manufacturer | CkmtwAsian Brands |
| MPN | W-1001N04P-0000 |
| LCSC Part # | C41355779 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 4POS 1mm |
| Datasheet | Ckmtw W-1001N04P-0000 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0728 | $ 0.73 |
| 100+ | $ 0.0576 | $ 5.76 |
| 300+ | $ 0.05 | $ 15.00 |
| 1,000+ | $ 0.0442 | $ 44.20 |
| 5,000+ | $ 0.0397 | $ 198.50 |
| 10,000+ | $ 0.0374 | $ 374.00 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



