HYNIX H5TC2G63GFR-PBA
| Manufacturer | |
| MPN | H5TC2G63GFR-PBA |
| LCSC Part # | C390896 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 2Gb DDR3 L SDRAM |
| Datasheet | HYNIX H5TC2G63GFR-PBA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HYNIX | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;Data mask function;Dynamic on-chip termination;ZQ calibration function;Write leveling function;Auto self-refresh | |
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V;- | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HYNIX | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;Data mask function;Dynamic on-chip termination;ZQ calibration function;Write leveling function;Auto self-refresh |
| Type | Description | |
|---|---|---|
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V;- | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
Introduction
The H5TC2G83GFR-xxA(I,L,J) and H5TC2G63GFR-xxA(I,L,J) are a 2Gb low power Double Data Rate III (DDR3L) Synchronous DRAM, ideally suited for the main memory applications which requires large memory density, high bandwidth and low power operation at 1.35V. DDR3L SDRAM provides backward compatibility with the 1.5V DDR3 based environment without any changes. 2Gb DDR3L SDRAMs offer fully synchronous operations referenced to both rising and falling edges of the clock. While all addresses and control inputs are latched on the rising edges of the clock (falling edges of the clock), data, data strobes and write data masks inputs are sampled on both rising and falling edges of it. The data paths are internally pipelined and 8-bit prefetched to achieve very high bandwidth.
Features
- VDD = VDDQ = 1.35V + 0.100 / - 0.067V Fully differential clock inputs (CK, CK) operation
- Differential Data Strobe (DQS, DQS) On chip DLL align DQ, DQS and DOS transition with CK transition
- DM masks write data-in at the both rising and falling edges of the data strobe All addresses and control inputs except data, data strobes and data masks latched on the rising edges of the clock
- Programmable CAS latency 6, 7, 8, 9, 10, 11, 12 and 13 supported
- Programmable additive latency 0, CL - 1, and CL - 2 supported
- Programmable CAS Write latency (CWL) = 5, 6, 7, 8 and 9
- Programmable burst length 4/8 with both nibble sequential and interleave mode
- BL switch on the fly
- 8 banks
- Average Refresh Cycle (Tcase of 0 ℃ ~ 95 ℃, - 7.8 μs at 0 ℃ ~ 85 ℃, - 3.9 μs at 85 ℃ ~ 95 ℃ Commerical Temperature (0 ℃ ~ 95 ℃)) Industrial Temperature (- 40 ℃ ~ 95 ℃; JEDEC standard 78 ball FBGA(x8), 96 ball FBGA(x16)
- Driver strength selected by EMRS Dynamic On Die Termination supported Asynchronous RESET pin supported ZQ calibration supported TDQS (Termination Data Strobe) supported (x8 only)
- Write Levelization supported 8 bit pre - fetch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8845 | $ 7.88 |
| 10+ | $ 6.7741 | $ 67.74 |
| 30+ | $ 5.8357 | $ 175.07 |
| 100+ | $ 5.2684 | $ 526.84 |
Standard Packaging1600/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HYNIX | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;Data mask function;Dynamic on-chip termination;ZQ calibration function;Write leveling function;Auto self-refresh | |
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V;- | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HYNIX | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;Data mask function;Dynamic on-chip termination;ZQ calibration function;Write leveling function;Auto self-refresh |
| Type | Description | |
|---|---|---|
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V;- | |
| Clock Frequency | 800MHz | |
| Memory Format | DDR3L SDRAM |
Introduction
The H5TC2G83GFR-xxA(I,L,J) and H5TC2G63GFR-xxA(I,L,J) are a 2Gb low power Double Data Rate III (DDR3L) Synchronous DRAM, ideally suited for the main memory applications which requires large memory density, high bandwidth and low power operation at 1.35V. DDR3L SDRAM provides backward compatibility with the 1.5V DDR3 based environment without any changes. 2Gb DDR3L SDRAMs offer fully synchronous operations referenced to both rising and falling edges of the clock. While all addresses and control inputs are latched on the rising edges of the clock (falling edges of the clock), data, data strobes and write data masks inputs are sampled on both rising and falling edges of it. The data paths are internally pipelined and 8-bit prefetched to achieve very high bandwidth.
Features
- VDD = VDDQ = 1.35V + 0.100 / - 0.067V Fully differential clock inputs (CK, CK) operation
- Differential Data Strobe (DQS, DQS) On chip DLL align DQ, DQS and DOS transition with CK transition
- DM masks write data-in at the both rising and falling edges of the data strobe All addresses and control inputs except data, data strobes and data masks latched on the rising edges of the clock
- Programmable CAS latency 6, 7, 8, 9, 10, 11, 12 and 13 supported
- Programmable additive latency 0, CL - 1, and CL - 2 supported
- Programmable CAS Write latency (CWL) = 5, 6, 7, 8 and 9
- Programmable burst length 4/8 with both nibble sequential and interleave mode
- BL switch on the fly
- 8 banks
- Average Refresh Cycle (Tcase of 0 ℃ ~ 95 ℃, - 7.8 μs at 0 ℃ ~ 85 ℃, - 3.9 μs at 85 ℃ ~ 95 ℃ Commerical Temperature (0 ℃ ~ 95 ℃)) Industrial Temperature (- 40 ℃ ~ 95 ℃; JEDEC standard 78 ball FBGA(x8), 96 ball FBGA(x16)
- Driver strength selected by EMRS Dynamic On Die Termination supported Asynchronous RESET pin supported ZQ calibration supported TDQS (Termination Data Strobe) supported (x8 only)
- Write Levelization supported 8 bit pre - fetch
C390896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT41K128M16JT-125 IT:K | micron | TFBGA-96 | 888 | $ 16.8912 | ||
| K4B2G1646F-BYMA | SAMSUNG | FBGA-96 | 670 | $ 12.8532 | ||
| F60C1A0002-M69W | FORESEE | FBGA-96 | 219 | $ 19.923 | ||
| NT5CC128M16JR-EKI | Nanya Tech | TFBGA-96 | 3 | $ 19.7477 | ||
| MT41K128M16JT-125 AUT:K | micron | FBGA-96 | 1 | $ 20.1674 | ||
| W632GU6NB-11 | Winbond | VFBGA-96 | 1,425 | $ 11.1861 | ||
| F60C1A0002-M6AR | FORESEE | FBGA-96 | 6 | $ 12.5909 | ||
| NT5CC128M16IP-DI | Nanya Tech | VFBGA-96 | 38 | $ 14.2347 | ||
| MT41K128M16JT-125 XIT:K | micron | FBGA-96 | 0 | $ 15.2077 | ||
| MT41K128M16JT-125 AIT:K TR | micron | FBGA-96 | 0 | $ 5.5097 | ||
| IS43TR16128DL-107MBLI | ISSI | TFBGA-96 | 0 | $ 2.2736 | ||
| MT41K128M16JT-107 AAT:K | micron | FBGA-96 | 0 | $ 4.9175 | ||
| IS43TR16128CL-125KBL | ISSI | BGA-96 | 0 | $ 8.6654 | ||
| W632GU6NB-12 | Winbond | VFBGA-96 | 0 | $ 7.6535 | ||
| HYD2G16L3AE-B9A | HeYangTek | FBGA-96 | 0 | $ 3.0482 | ||
| HYD2G16L3AA-B9A | HeYangTek | TFBGA-96 | 0 | $ 2.7866 |