Knowles 2220J1000682KCT
| Manufacturer | |
| MPN | 2220J1000682KCT |
| LCSC Part # | C3864151 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±10% 100V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J1000682KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.466 | $ 0.47 |
| 200+ | $ 0.1803 | $ 36.06 |
| 500+ | $ 0.174 | $ 87.00 |
| 1,000+ | $ 0.1709 | $ 170.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC21C682KCGAC7210 | KEMET | 2220 | 0 | $ 1.2626 | ||
| CKC21C682KCGAC7800 | KEMET | 2220 | 0 | $ 1.4265 | ||
| CKC21C682KCGACAUTO | KEMET | 2220 | 0 | $ 1.4358 | ||
| CKC21X682KCGAC7800 | KEMET | 2220 | 0 | $ 1.6824 | ||
| 2220J1000682KCR | Knowles | 2220 | 0 | $ 2.36 | ||
| 2220J1000682KFT | Knowles | 2220 | 0 | $ 1.8741 | ||
| 2220Y1000682KFR | Knowles | 2220 | 0 | $ 3.5763 | ||
| 2220Y1000682KFT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220Y2000682KCT | Knowles | 2220 | 0 | $ 0.5407 | ||
| 2220Y2000682KCR | Knowles | 2220 | 0 | $ 2.7829 | ||
| 2220J2000682KCR | Knowles | 2220 | 0 | $ 2.7521 | ||
| 2220Y2000682KFT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220J2000682KFR | Knowles | 2220 | 0 | $ 4.0486 | ||
| 2220Y2500682KCT | Knowles | 2220 | 0 | $ 0.5407 | ||
| 2220Y2500682KCR | Knowles | 2220 | 0 | $ 2.7829 | ||
| 2220Y2500682KFT | Knowles | 2220 | 0 | $ 1.8772 | ||
| 2220J2500682KFR | Knowles | 2220 | 0 | $ 4.0486 | ||
| 2220J5000682KCR | Knowles | 2220 | 0 | $ 1.9603 | ||
| VJ2220A682KBBAT4X | VISHAY | 2220 | 0 | $ 1.4988 | ||
| VJ2220A682KBCAT4X | VISHAY | 2220 | 0 | $ 1.4988 |

