LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC CS8190D product image
  • CS8190D thumbnail 1
  • CS8190D thumbnail 2
  • CS8190D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC CS8190D

Manufacturer
MPN
CS8190D
LCSC Part #
C38528969
Packaging
SOP-20
Customer #
Key Attributes
SOP-20 Specialized Sensors RoHS
DatasheetHTC CS8190D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6153$ 2.62
200+$ 1.0435$ 208.70
500+$ 1.0094$ 504.70
1,000+$ 0.9915$ 991.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerHTC
PackagingSOP-20
Number of Channels-
FeaturesInput under-voltage protection
Operating Temperature-40℃~+105℃
Voltage - Supply8.5V~16V

Introduction

AI Translation

This device is designed for use with air-core gauge movements. It provides all the functions required to implement an analog tachometer or speedometer. The device accepts a speed sensor input and generates the corresponding sine and cosine output signals to drive an air-core gauge movement in a differential manner. The outputs use differential drivers, eliminating the need for a Zener reference while delivering higher torque. The device can withstand 60V transient voltages, reducing the required protection circuitry.

Features

AI Translation
  • Direct sensor input
  • High output torque
  • Low pointer flutter
  • High input impedance
  • Overvoltage protection
  • Zero-return function