LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C399B3HAC7867 product image
Images for reference only

KEMET C0603C399B3HAC7867

Manufacturer
MPN
C0603C399B3HAC7867
LCSC Part #
C3845545
Packaging
0603
Customer #
Key Attributes
3.9pF X8R 25V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603C399B3HAC7867
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0146$ 0.01
200+$ 0.0057$ 1.14
500+$ 0.0055$ 2.75
1,000+$ 0.0054$ 5.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance3.9pF
Temperature CoefficientX8R
Voltage Rating25V

Introduction

AI Translation

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Features

AI Translation
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
GRM1885C1H3R9BA01DmuRataSimilar0603250$ 0.0199
0603CG3R9C500NTFHSimilar060317,900$0.0047 $0.005
CC0603CRNPO9BN3R9YAGEOSimilar060337,800$ 0.0069
CGA0603C0G3R9C500JTHRESimilar06032,200$ 0.0075
CC0603BRNPO9BN3R9YAGEOSimilar0603109,200$ 0.0063
5 more alternative parts.View all substitutes