LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
KEMET C0603C131J8HACAUTO product image
Imagens ilustrativas

KEMET C0603C131J8HACAUTO

Fabricante
Cód. da peça
C0603C131J8HACAUTO
Nº LCSC
C3843036
Emb.
0603
Número do Cliente
Atrib. princ.
130pF X8R ±5% 10V 0603 Ceramic Capacitors RoHS
Folha de DadosKEMET C0603C131J8HACAUTO
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.0148$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Encapsulamento Padrão4000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.0603
Capacitance130pF
Temperature CoefficientX8R
Tolerance±5%
Voltage Rating10V

Descrição

Tradução por IA

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Recursos

Tradução por IA
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Aplicações

Tradução por IA

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
C0603X131J8HACAUTOKEMET06030$ 0.0153
C0603C131J8HAC7867KEMET06030$ 0.0062
C0603X131J8HAC7867KEMET06030$ 0.026
C0603C131J4HAC7867KEMET06030$ 0.0051
C0603X131J4HAC7867KEMET06030$ 0.0095
C0603X131J4HACAUTOKEMET06030$ 0.0153
C0603C131J4HACAUTOKEMET06030$ 0.0148
C0603C131J3HAC7867KEMET06030$ 0.0051
C0603X131J3HAC7867KEMET06030$ 0.0095
C0603X131J3HACAUTOKEMET06030$ 0.0195
C0603C131J3HACAUTOKEMET06030$ 0.0148
C0603C131J5HAC7867KEMET06030$ 0.0051
C0603X131J5HAC7867KEMET06030$ 0.0095
C0603X131J5HACAUTOKEMET06030$ 0.0153
C0603C131J5HACAUTOKEMET06030$ 0.0116
C0603C131J1HAC7867KEMET06030$ 0.0051
C0603C131J1HACAUTOKEMET06030$ 0.0116
C0603X131J1HACAUTOKEMET06030$ 0.0153
C0603X131J1HAC7867KEMET06030$ 0.026
C0603C131G8HACAUTOKEMET06030$ 0.0137