TDK MLP2520S3R3ST0S1
| Manufacturer | |
| MPN | MLP2520S3R3ST0S1 |
| LCSC Part # | C383385 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1A 143mΩ 1008 |
| Datasheet | TDK MLP2520S3R3ST0S1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 143mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 143mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.304 | $ 0.30 |
| 200+ | $ 0.1213 | $ 24.26 |
| 500+ | $ 0.1173 | $ 58.65 |
| 1,000+ | $ 0.1153 | $ 115.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 143mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 143mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
C383385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLP2520S3R3MT0S1 | TDK | 1008 | 2,120 | $ 0.085 | ||
| LQM2HPN3R3MG0L | muRata | 1008 | 620 | $ 0.0757 | ||
| LQM2HPN3R3MGCL | muRata | 1008 | 7,785 | $ 0.1795 | ||
| CIG22H3R3MNE | Samsung Electro-Mechanics | 1008 | 0 | $ 0.1967 | ||
| MLP2520H3R3MT0S1 | TDK | 1008 | 0 | $ 0.0846 | ||
| TMS252012ALM-3R3MTAA | TDK | 1008 | 0 | $ 0.1864 | ||
| AIML-1008HC-3R3M-T | ABRACON | 1008 | 0 | $ 0.5839 | ||
| CTMLP100804AF-3R3M | Central | 1008 | 0 | $ 0.5456 | ||
| LQM2HPZ3R3MGCL | muRata | 1008 | 0 | $ 0.3499 | ||
| LQM2HPN3R3MGSL | muRata | 1008 | 0 | $ 0.1005 |

