LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon QXK2G155JTP product image
Images for reference only

Nichicon QXK2G155JTP

Manufacturer
MPN
QXK2G155JTP
LCSC Part #
C3773282
Packaging
-
Customer #
Key Attributes
1.5uF 400V -40℃~+105℃ ±5% Film Capacitors RoHS
DatasheetNichicon QXK2G155JTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9792$ 1.98
200+$ 0.7658$ 153.16
500+$ 0.7395$ 369.75
1,000+$ 0.7256$ 725.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerNichicon
Packaging-
Capacitance1.5uF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±5%

Introduction

AI Translation

Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).

Features

AI Translation
  • Highly reliable with excellent high-frequency performance
  • Self-healing and non-inductive construction
  • Small size, large capacitance
  • Dual coating with outstanding moisture resistance
  • Maximum epoxy thickness on leads 1mm, excellent solderability
  • RoHS compliant

Applications

AI Translation

General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.