NKK Switches JWM21RA1A/UCV-WL
| Manufacturer | |
| MPN | JWM21RA1A/UCV-WL |
| LCSC Part # | C3762909 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Double pole single throw 25,000 Cycles 10A Rocker Switches RoHS |
| Datasheet | NKK Switches JWM21RA1A/UCV-WL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+70℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | - O | |
| Life | 25,000 Cycles | |
| Termination Style | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+70℃ | |
| Circuit | Double pole single throw |
| Type | Description | |
|---|---|---|
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | - O | |
| Life | 25,000 Cycles | |
| Termination Style | - | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5202 | $ 13.52 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+70℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | - O | |
| Life | 25,000 Cycles | |
| Termination Style | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -25℃~+70℃ | |
| Circuit | Double pole single throw |
| Type | Description | |
|---|---|---|
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | - O | |
| Life | 25,000 Cycles | |
| Termination Style | - | |
| Current Rating | 10A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

