LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57234S0220M051 product image
Images for reference only

TDK B57234S0220M051

Manufacturer
MPN
B57234S0220M051
LCSC Part #
C3762061
Packaging
-
Customer #
Key Attributes
22Ω Inrush Current Limiters (ICL) RoHS
DatasheetTDK B57234S0220M051
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4121$ 0.41
200+$ 0.1595$ 31.90
500+$ 0.1539$ 76.95
1,000+$ 0.1511$ 151.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerTDK
Packaging-
Resistance @ 25℃22Ω
Width-
Height-
Voltage - Max-
Hold Current-
Current - Max-
Length-
Power Dissipation-
Trip Current-
Pitch-
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)-
Operating Temperature-

Features

AI Translation
  • Black coated NTC thermistor disc
  • Coating material: flame-retardant (UL 94 V-0 compliant)
  • Tinned copper wire leads, kinked
  • Lead pitch: 7.5 mm
  • Manufacturer logo, NTC marking, and resistance value identified by white imprint
  • High stability of electrical characteristics
  • Terminal solderability per IEC 60068-2-20, test ta, method 1
  • ICL support for power circuits compliant with EN 61000
  • Series connection rated up to 265 Vrms operating voltage
  • UL recognized (E 69802)
  • RoHS compliant (EU Directive 2002/95/EC of the European Parliament and of the Council of 27 January 2003 on the restriction of the use of certain hazardous substances in electrical and electronic equipment)
  • Also available in tape and reel packaging

Applications

AI Translation
  • Peripheral communication devices