RENESAS 74FCT16543NBCTPA
| Manufacturer | |
| MPN | 74FCT16543NBCTPA |
| LCSC Part # | C3755835 |
| Packaging | TSSOP-56 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 16 5.1ns@5V,50pF TSSOP-56 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | RENESAS 74FCT16543NBCTPA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | 5.1ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | 5.1ns@5V,50pF |
Introduction
The FCT16543T 16-bit latched transceiver is manufactured using advanced dual-metal CMOS technology. These high-speed, low-power devices are organized as two independent 8-bit D-type latched transceivers with separate input and output controls, allowing independent control of data flow in either direction. For example, the A-to-B enable (xCEAB) must be low to input data from port A or output data from port B. xLEAB controls the latch function. When xLEAB is low, the latches are transparent. A subsequent low-to-high transition of xLEAB places the A latches in storage mode. xOEAB performs the output enable function at port B. Data flow from port B to port A is similar, but requires the use of the xCEBA, xLEBA, and xOEBA inputs. The flow-through pinout simplifies board layout. All inputs are designed with hysteresis to improve noise immunity.
The FCT16543T is ideally suited for driving high-capacitance loads and low-impedance backplanes. The output buffers feature power-off disable, allowing boards to be "hot-inserted" when used as backplane drivers.
Features
- 0.5-micron CMOS technology
- High-speed, low-power CMOS, drop-in replacement for ABT functions
- Typical t<sub>sk(o)</sub> (output skew) < 250ps
- Low input and output leakage ≤ 1μA (maximum)
- Vcc = 5V ±10%
- High-drive outputs (-32mA I<sub>OH</sub>, 64mA I<sub>OL</sub>)
- Power-off disable outputs allow "live insertion"
- Typical V<sub>OLP</sub> (output ground bounce) < 1.0V, Vcc = 5V, TA = 25°C
- Available in SSOP and TSSOP packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5862 | $ 0.59 |
| 200+ | $ 0.2268 | $ 45.36 |
| 500+ | $ 0.2191 | $ 109.55 |
| 1,000+ | $ 0.216 | $ 216.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | 5.1ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-56 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 32mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | 5.1ns@5V,50pF |
Introduction
The FCT16543T 16-bit latched transceiver is manufactured using advanced dual-metal CMOS technology. These high-speed, low-power devices are organized as two independent 8-bit D-type latched transceivers with separate input and output controls, allowing independent control of data flow in either direction. For example, the A-to-B enable (xCEAB) must be low to input data from port A or output data from port B. xLEAB controls the latch function. When xLEAB is low, the latches are transparent. A subsequent low-to-high transition of xLEAB places the A latches in storage mode. xOEAB performs the output enable function at port B. Data flow from port B to port A is similar, but requires the use of the xCEBA, xLEBA, and xOEBA inputs. The flow-through pinout simplifies board layout. All inputs are designed with hysteresis to improve noise immunity.
The FCT16543T is ideally suited for driving high-capacitance loads and low-impedance backplanes. The output buffers feature power-off disable, allowing boards to be "hot-inserted" when used as backplane drivers.
Features
- 0.5-micron CMOS technology
- High-speed, low-power CMOS, drop-in replacement for ABT functions
- Typical t<sub>sk(o)</sub> (output skew) < 250ps
- Low input and output leakage ≤ 1μA (maximum)
- Vcc = 5V ±10%
- High-drive outputs (-32mA I<sub>OH</sub>, 64mA I<sub>OL</sub>)
- Power-off disable outputs allow "live insertion"
- Typical V<sub>OLP</sub> (output ground bounce) < 1.0V, Vcc = 5V, TA = 25°C
- Available in SSOP and TSSOP packages
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

